MN101C AM1 Microcontroller IC 8-Bit 20MHz 128KB (128K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN101CF77GXN

DigiKey Part Number
MN101CF77GXN-ND
Manufacturer
Manufacturer Product Number
MN101CF77GXN
Description
IC MCU 8BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
MN101C AM1 Microcontroller IC 8-Bit 20MHz 128KB (128K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MN101C
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 7x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.