


MN101CF49KXN | |
|---|---|
DigiKey Part Number | MN101CF49KXN-ND |
Manufacturer | |
Manufacturer Product Number | MN101CF49KXN |
Description | IC MCU 8BIT 224KB FLASH 100QFP |
Customer Reference | |
Detailed Description | MN101C AM1 Microcontroller IC 8-Bit 20MHz 224KB (224K x 8) FLASH 100-QFP (18x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MN101C | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (18x18) | |
Package / Case | 100-BQFP | |
Base Product Number |

