
LNJ757W86RA | |
|---|---|
DigiKey Part Number | P16825TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ757W86RA |
Description | LED RGB CHIP 628NM 525 470NM SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 628nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 2.95V Blue 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3V Green, 2.95V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm Red, 520nm Green, 462nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.30mm L x 1.05mm W | |
Height (Max) | 0.35mm | |
Base Product Number |

