LN516GA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.76212

Similar


LITEON
In Stock: 0
Unit Price: $0.72100
Datasheet

Similar


Kingbright
In Stock: 1,179
Unit Price: $2.04000
Datasheet

Similar


Kingbright
In Stock: 39
Unit Price: $2.15000
Datasheet
Image for LN516GA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN516GA

DigiKey Part Number
P331-ND
Manufacturer
Manufacturer Product Number
LN516GA
Description
DISPLAY 7SEG 0.57" SGL GRN 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm)
Digit/Alpha Size
0.57" (14.40mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
1.5mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
60mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes