Power Switch/Driver 1:1 N-Channel 2.5A 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4B21320L1

DigiKey Part Number
P18971TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC4B21320L1
Description
IC PWR DRIVER N-CHANNEL 1:1 4SMD
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
12V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
36mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
4-SMD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.