
EYG-R0925ZLWA | |
|---|---|
DigiKey Part Number | 10-EYG-R0925ZLWA-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0925ZLWA |
Description | THERM PAD 246MMX85MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 246.00mm x 85.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 246.00mm x 85.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.29000 | $48.29 |
| 10 | $42.73000 | $427.30 |
| 30 | $40.30367 | $1,209.11 |
| 50 | $39.22220 | $1,961.11 |
| 100 | $37.79900 | $3,779.90 |
| 250 | $35.99392 | $8,998.48 |

