
EYG-R0714ZRAE | |
|---|---|
DigiKey Part Number | 10-EYG-R0714ZRAE-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0714ZRAE |
Description | THERM PAD 138MMX70MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 138.00mm x 70.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 138.00mm x 70.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.88000 | $34.88 |
| 10 | $30.86800 | $308.68 |
| 30 | $29.11667 | $873.50 |
| 50 | $28.33560 | $1,416.78 |
| 100 | $27.30820 | $2,730.82 |
| 250 | $26.00508 | $6,501.27 |

