EXC-X4CT650X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 24,367
Unit Price: $0.11000
Datasheet
2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 2.7Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-X4CT650X

DigiKey Part Number
P19440TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-X4CT650X
Description
CMC 100MA 2LN 65 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 2.7Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
65 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2.7Ohm (Typ)
Voltage Rating - DC
10V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max)
0.014" (0.35mm)
Package / Case
0202 (0505 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes