
EXB-N8V820JX | |
|---|---|
DigiKey Part Number | Y10820TR-ND - Tape & Reel (TR) Y10820CT-ND - Cut Tape (CT) Y10820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V820JX |
Description | RES ARRAY 4 RES 82 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V820JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.06760 | $1.69 |
| 50 | $0.05920 | $2.96 |
| 100 | $0.05230 | $5.23 |
| 250 | $0.04468 | $11.17 |
| 500 | $0.03990 | $19.95 |
| 1,000 | $0.03582 | $35.82 |
| 5,000 | $0.02856 | $142.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02671 | $267.10 |
| 20,000 | $0.02465 | $493.00 |
| 30,000 | $0.02359 | $707.70 |
| 50,000 | $0.02240 | $1,120.00 |
| 70,000 | $0.02168 | $1,517.60 |
| 100,000 | $0.02099 | $2,099.00 |

