
EVQ-P1K05M | |
|---|---|
DigiKey Part Number | P12244STR-ND - Tape & Reel (TR) P12244SCT-ND - Cut Tape (CT) P12244SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P1K05M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P1K05M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.66300 | $6.63 |
| 25 | $0.61720 | $15.43 |
| 100 | $0.55080 | $55.08 |
| 250 | $0.51020 | $127.55 |
| 500 | $0.48182 | $240.91 |
| 1,000 | $0.45573 | $455.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44065 | $881.30 |
| 4,000 | $0.41889 | $1,675.56 |
| 6,000 | $0.40727 | $2,443.62 |
| 10,000 | $0.39377 | $3,937.70 |
| 14,000 | $0.38554 | $5,397.56 |
| 20,000 | $0.37737 | $7,547.40 |










