
EVP-BV2C3L000 | |
|---|---|
DigiKey Part Number | 10-EVP-BV2C3L000TR-ND - Tape & Reel (TR) 10-EVP-BV2C3L000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVP-BV2C3L000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.45mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.50900 | $5.09 |
| 25 | $0.46880 | $11.72 |
| 100 | $0.41310 | $41.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32394 | $323.94 |
| 3,000 | $0.30679 | $920.37 |
| 5,000 | $0.28392 | $1,419.60 |
| 10,000 | $0.26486 | $2,648.60 |

