
EVP-BV2C1L000 | |
|---|---|
DigiKey Part Number | 10-EVP-BV2C1L000TR-ND - Tape & Reel (TR) 10-EVP-BV2C1L000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVP-BV2C1L000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BV2C1L000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.40mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.44480 | $11.12 |
| 100 | $0.39740 | $39.74 |
| 250 | $0.36812 | $92.03 |
| 500 | $0.34750 | $173.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23125 | $231.25 |

