
ERJ-U6SFR18V | |
|---|---|
DigiKey Part Number | P.18BJTR-ND - Tape & Reel (TR) P.18BJCT-ND - Cut Tape (CT) P.18BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6SFR18V |
Description | RES 0.18 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6SFR18V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.23500 | $2.35 |
| 25 | $0.19360 | $4.84 |
| 50 | $0.16980 | $8.49 |
| 100 | $0.15110 | $15.11 |
| 250 | $0.13224 | $33.06 |
| 500 | $0.12134 | $60.67 |
| 1,000 | $0.11267 | $112.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09505 | $475.25 |
| 10,000 | $0.09115 | $911.50 |
| 15,000 | $0.08925 | $1,338.75 |
| 25,000 | $0.08719 | $2,179.75 |
| 35,000 | $0.08601 | $3,010.35 |
| 50,000 | $0.08489 | $4,244.50 |

