
ERJ-U0XJ273Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XJ273YTR-ND - Tape & Reel (TR) 10-ERJ-U0XJ273YCT-ND - Cut Tape (CT) 10-ERJ-U0XJ273YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XJ273Y |
Description | RES 27K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XJ273Y Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.12520 | $3.13 |
| 50 | $0.10820 | $5.41 |
| 100 | $0.09480 | $9.48 |
| 250 | $0.08116 | $20.29 |
| 500 | $0.07332 | $36.66 |
| 1,000 | $0.06710 | $67.10 |
| 5,000 | $0.05714 | $285.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04996 | $999.20 |
| 40,000 | $0.04819 | $1,927.60 |
| 60,000 | $0.04733 | $2,839.80 |
| 100,000 | $0.04639 | $4,639.00 |
| 140,000 | $0.04586 | $6,420.40 |
| 200,000 | $0.04535 | $9,070.00 |

