
ERJ-U08F5900V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F5900VTR-ND - Tape & Reel (TR) 10-ERJ-U08F5900VCT-ND - Cut Tape (CT) 10-ERJ-U08F5900VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F5900V |
Description | RES 590 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F5900V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12200 | $1.22 |
| 25 | $0.09760 | $2.44 |
| 50 | $0.08340 | $4.17 |
| 100 | $0.07230 | $7.23 |
| 250 | $0.06108 | $15.27 |
| 500 | $0.05464 | $27.32 |
| 1,000 | $0.04954 | $49.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03982 | $199.10 |
| 10,000 | $0.03753 | $375.30 |
| 15,000 | $0.03642 | $546.30 |
| 25,000 | $0.03521 | $880.25 |
| 35,000 | $0.03452 | $1,208.20 |
| 50,000 | $0.03386 | $1,693.00 |

