110 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J111C

DigiKey Part Number
10-ERJ-U01J111CTR-ND - Tape & Reel (TR)
10-ERJ-U01J111CCT-ND - Cut Tape (CT)
10-ERJ-U01J111CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J111C
Description
RES 110 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J111C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.11700$1.17
25$0.09360$2.34
50$0.07980$3.99
100$0.06910$6.91
250$0.05828$14.57
500$0.05206$26.03
1,000$0.04712$47.12
5,000$0.03923$196.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03446$516.90
30,000$0.03292$987.60
45,000$0.03217$1,447.65
75,000$0.03136$2,352.00
105,000$0.03089$3,243.45
150,000$0.03045$4,567.50
Manufacturers Standard Package