
ERJ-U01J104C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J104CTR-ND - Tape & Reel (TR) 10-ERJ-U01J104CCT-ND - Cut Tape (CT) 10-ERJ-U01J104CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J104C |
Description | RES 100K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J104C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.09360 | $2.34 |
| 50 | $0.07980 | $3.99 |
| 100 | $0.06910 | $6.91 |
| 250 | $0.05828 | $14.57 |
| 500 | $0.05206 | $26.03 |
| 1,000 | $0.04712 | $47.12 |
| 5,000 | $0.03923 | $196.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03446 | $516.90 |
| 30,000 | $0.03292 | $987.60 |
| 45,000 | $0.03217 | $1,447.65 |
| 75,000 | $0.03136 | $2,352.00 |
| 105,000 | $0.03089 | $3,243.45 |
| 150,000 | $0.03045 | $4,567.50 |

