
ERJ-U01F6203C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F6203CTR-ND - Tape & Reel (TR) 10-ERJ-U01F6203CCT-ND - Cut Tape (CT) 10-ERJ-U01F6203CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F6203C |
Description | RES 620K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F6203C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04273 | $640.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.10720 | $2.68 |
| 50 | $0.09240 | $4.62 |
| 100 | $0.08040 | $8.04 |
| 250 | $0.06848 | $17.12 |
| 500 | $0.06158 | $30.79 |
| 1,000 | $0.05612 | $56.12 |
| 5,000 | $0.04737 | $236.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.10020 | $5.01 |
| 100 | $0.08640 | $8.64 |
| 500 | $0.06376 | $31.88 |
| 1,000 | $0.05697 | $56.97 |
| 5,000 | $0.04569 | $228.45 |

