15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F1502C

DigiKey Part Number
10-ERJ-U01F1502CTR-ND - Tape & Reel (TR)
10-ERJ-U01F1502CCT-ND - Cut Tape (CT)
10-ERJ-U01F1502CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F1502C
Description
RES 15K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F1502C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.15500$1.55
25$0.12520$3.13
50$0.10800$5.40
100$0.09460$9.46
250$0.08096$20.24
500$0.07314$36.57
1,000$0.06692$66.92
5,000$0.05698$284.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05068$760.20
30,000$0.04874$1,462.20
45,000$0.04779$2,150.55
75,000$0.04676$3,507.00
105,000$0.04617$4,847.85
150,000$0.04562$6,843.00
Manufacturers Standard Package