
ERJ-PB6D3901V | |
|---|---|
DigiKey Part Number | P21085TR-ND - Tape & Reel (TR) P21085CT-ND - Cut Tape (CT) P21085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D3901V |
Description | RES SMD 3.9K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D3901V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.09120 | $2.28 |
| 50 | $0.08040 | $4.02 |
| 100 | $0.07110 | $7.11 |
| 250 | $0.06088 | $15.22 |
| 500 | $0.05450 | $27.25 |
| 1,000 | $0.04908 | $49.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03940 | $197.00 |
| 10,000 | $0.03624 | $362.40 |
| 15,000 | $0.03461 | $519.15 |
| 25,000 | $0.03277 | $819.25 |
| 35,000 | $0.03167 | $1,108.45 |
| 50,000 | $0.03060 | $1,530.00 |

