
ERJ-PB3D5601V | |
|---|---|
DigiKey Part Number | P20368TR-ND - Tape & Reel (TR) P20368CT-ND - Cut Tape (CT) P20368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D5601V |
Description | RES SMD 5.6K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D5601V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06880 | $1.72 |
| 50 | $0.06040 | $3.02 |
| 100 | $0.05340 | $5.34 |
| 250 | $0.04556 | $11.39 |
| 500 | $0.04068 | $20.34 |
| 1,000 | $0.03654 | $36.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02913 | $145.65 |
| 10,000 | $0.02671 | $267.10 |
| 15,000 | $0.02546 | $381.90 |
| 25,000 | $0.02406 | $601.50 |
| 35,000 | $0.02322 | $812.70 |
| 50,000 | $0.02240 | $1,120.00 |

