1.37 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D1371V

DigiKey Part Number
P20297TR-ND - Tape & Reel (TR)
P20297CT-ND - Cut Tape (CT)
P20297DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D1371V
Description
RES SMD 1.37K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.37 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D1371V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,132
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.07400$0.74
25$0.06200$1.55
50$0.05460$2.73
100$0.04820$4.82
250$0.04112$10.28
500$0.03668$18.34
1,000$0.03291$32.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02672$133.60
10,000$0.02447$244.70
15,000$0.02332$349.80
25,000$0.02202$550.50
35,000$0.02124$743.40
50,000$0.02048$1,024.00
60,000$0.02011$1,206.60
120,000$0.01886$2,263.20
125,000$0.01880$2,350.00
Manufacturers Standard Package