16.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B1692V

DigiKey Part Number
P20110TR-ND - Tape & Reel (TR)
P20110CT-ND - Cut Tape (CT)
P20110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B1692V
Description
RES SMD 16.9K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B1692V Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 15,226
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.10900$1.09
25$0.09120$2.28
50$0.08040$4.02
100$0.07110$7.11
250$0.06088$15.22
500$0.05450$27.25
1,000$0.04908$49.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03940$197.00
10,000$0.03624$362.40
15,000$0.03461$519.15
25,000$0.03277$819.25
35,000$0.03167$1,108.45
50,000$0.03060$1,530.00
Manufacturers Standard Package