100 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J101X

DigiKey Part Number
P17187TR-ND - Tape & Reel (TR)
P17187CT-ND - Cut Tape (CT)
P17187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J101X
Description
RES 100 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J101X Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 13,439
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.08200$0.82
25$0.06440$1.61
50$0.05420$2.71
100$0.04620$4.62
250$0.03820$9.55
500$0.03360$16.80
1,000$0.02996$29.96
5,000$0.02415$120.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02162$216.20
20,000$0.02032$406.40
30,000$0.01969$590.70
50,000$0.01901$950.50
70,000$0.01862$1,303.40
100,000$0.01825$1,825.00
Manufacturers Standard Package