200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3EF2003V

DigiKey Part Number
10-ERJ-H3EF2003VTR-ND - Tape & Reel (TR)
10-ERJ-H3EF2003VCT-ND - Cut Tape (CT)
10-ERJ-H3EF2003VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3EF2003V
Description
RES 200K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3EF2003V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,471
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.10700$1.07
25$0.08480$2.12
50$0.07220$3.61
100$0.06220$6.22
250$0.05216$13.04
500$0.04642$23.21
1,000$0.04185$41.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03326$166.30
10,000$0.03122$312.20
15,000$0.03022$453.30
25,000$0.02914$728.50
35,000$0.02853$998.55
50,000$0.02794$1,397.00
Manufacturers Standard Package