

ERJ-B2CFR10V | |
|---|---|
DigiKey Part Number | P18940TR-ND - Tape & Reel (TR) P18940CT-ND - Cut Tape (CT) P18940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR10V |
Description | RES 0.1 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.24300 | $2.43 |
| 25 | $0.20040 | $5.01 |
| 50 | $0.17620 | $8.81 |
| 100 | $0.15700 | $15.70 |
| 250 | $0.13760 | $34.40 |
| 500 | $0.12638 | $63.19 |
| 1,000 | $0.11748 | $117.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09933 | $496.65 |
| 10,000 | $0.09533 | $953.30 |
| 15,000 | $0.09337 | $1,400.55 |
| 25,000 | $0.09126 | $2,281.50 |
| 35,000 | $0.09004 | $3,151.40 |
| 50,000 | $0.08890 | $4,445.00 |

