
ERJ-8GEYJ563V | |
|---|---|
DigiKey Part Number | P56KETR-ND - Tape & Reel (TR) P56KECT-ND - Cut Tape (CT) P56KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ563V |
Description | RES SMD 56K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ563V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05520 | $1.38 |
| 50 | $0.04620 | $2.31 |
| 100 | $0.03910 | $3.91 |
| 250 | $0.03208 | $8.02 |
| 500 | $0.02804 | $14.02 |
| 1,000 | $0.02484 | $24.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01899 | $94.95 |
| 10,000 | $0.01757 | $175.70 |
| 15,000 | $0.01687 | $253.05 |
| 25,000 | $0.01612 | $403.00 |
| 35,000 | $0.01569 | $549.15 |
| 50,000 | $0.01529 | $764.50 |



