
ERJ-8ENF6041V | |
|---|---|
DigiKey Part Number | P6.04KFTR-ND - Tape & Reel (TR) P6.04KFCT-ND - Cut Tape (CT) P6.04KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF6041V |
Description | RES SMD 6.04K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF6041V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08100 | $0.81 |
| 25 | $0.06320 | $1.58 |
| 50 | $0.05320 | $2.66 |
| 100 | $0.04540 | $4.54 |
| 250 | $0.03760 | $9.40 |
| 500 | $0.03312 | $16.56 |
| 1,000 | $0.02958 | $29.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02369 | $118.45 |
| 10,000 | $0.01819 | $181.90 |
| 15,000 | $0.01756 | $263.40 |
| 25,000 | $0.01693 | $423.25 |
| 35,000 | $0.01686 | $590.10 |
| 50,000 | $0.01680 | $840.00 |



