

ERJ-8BQFR27V | |
|---|---|
DigiKey Part Number | P17250TR-ND - Tape & Reel (TR) P17250CT-ND - Cut Tape (CT) P17250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQFR27V |
Description | RES 0.27 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQFR27V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.15300 | $1.53 |
| 25 | $0.12360 | $3.09 |
| 50 | $0.10660 | $5.33 |
| 100 | $0.09320 | $9.32 |
| 250 | $0.07976 | $19.94 |
| 500 | $0.07200 | $36.00 |
| 1,000 | $0.06585 | $65.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05390 | $269.50 |
| 10,000 | $0.05114 | $511.40 |
| 15,000 | $0.04979 | $746.85 |
| 25,000 | $0.04834 | $1,208.50 |
| 35,000 | $0.04750 | $1,662.50 |
| 50,000 | $0.04671 | $2,335.50 |

