
ERJ-6RBD2001V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD2001VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD2001VCT-ND - Cut Tape (CT) 10-ERJ-6RBD2001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD2001V |
Description | RES 2K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD2001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03760 | $0.94 |
| 50 | $0.03540 | $1.77 |
| 100 | $0.03340 | $3.34 |
| 250 | $0.03100 | $7.75 |
| 500 | $0.02930 | $14.65 |
| 1,000 | $0.02774 | $27.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02461 | $123.05 |
| 10,000 | $0.02349 | $234.90 |
| 15,000 | $0.02288 | $343.20 |
| 25,000 | $0.02218 | $554.50 |
| 35,000 | $0.02175 | $761.25 |
| 50,000 | $0.02132 | $1,066.00 |

