
ERJ-3EKF95R3V | |
|---|---|
DigiKey Part Number | P95.3HTR-ND - Tape & Reel (TR) P95.3HCT-ND - Cut Tape (CT) P95.3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF95R3V |
Description | RES SMD 95.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF95R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03900 | $0.39 |
| 25 | $0.02880 | $0.72 |
| 50 | $0.02360 | $1.18 |
| 100 | $0.01950 | $1.95 |
| 250 | $0.01544 | $3.86 |
| 500 | $0.01314 | $6.57 |
| 1,000 | $0.01131 | $11.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00810 | $40.50 |
| 10,000 | $0.00730 | $73.00 |
| 15,000 | $0.00691 | $103.65 |
| 25,000 | $0.00648 | $162.00 |
| 35,000 | $0.00624 | $218.40 |
| 50,000 | $0.00601 | $300.50 |


