

ERJ-3BQFR47V | |
|---|---|
DigiKey Part Number | P17400TR-ND - Tape & Reel (TR) P17400CT-ND - Cut Tape (CT) P17400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQFR47V |
Description | RES 0.47 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQFR47V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.13240 | $3.31 |
| 50 | $0.11440 | $5.72 |
| 100 | $0.10040 | $10.04 |
| 250 | $0.08616 | $21.54 |
| 500 | $0.07800 | $39.00 |
| 1,000 | $0.07152 | $71.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05883 | $294.15 |
| 10,000 | $0.05592 | $559.20 |
| 15,000 | $0.05450 | $817.50 |
| 25,000 | $0.05296 | $1,324.00 |
| 35,000 | $0.05208 | $1,822.80 |
| 50,000 | $0.05124 | $2,562.00 |

