
ERJ-1TYJ390U | |
|---|---|
DigiKey Part Number | PT39XTR-ND - Tape & Reel (TR) PT39XCT-ND - Cut Tape (CT) PT39XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ390U |
Description | RES SMD 39 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ390U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.26880 | $6.72 |
| 50 | $0.23880 | $11.94 |
| 100 | $0.21500 | $21.50 |
| 250 | $0.19096 | $47.74 |
| 500 | $0.17708 | $88.54 |
| 1,000 | $0.16604 | $166.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14461 | $578.44 |
| 8,000 | $0.13926 | $1,114.08 |
| 12,000 | $0.13665 | $1,639.80 |
| 20,000 | $0.13382 | $2,676.40 |
| 28,000 | $0.13220 | $3,701.60 |
| 40,000 | $0.13066 | $5,226.40 |

