
ERJ-1TYJ2R4U | |
|---|---|
DigiKey Part Number | PT2.4XTR-ND - Tape & Reel (TR) PT2.4XCT-ND - Cut Tape (CT) PT2.4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ2R4U |
Description | RES SMD 2.4 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ2R4U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.28300 | $2.83 |
| 25 | $0.23600 | $5.90 |
| 50 | $0.20920 | $10.46 |
| 100 | $0.18800 | $18.80 |
| 250 | $0.16640 | $41.60 |
| 500 | $0.15398 | $76.99 |
| 1,000 | $0.13540 | $135.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12147 | $485.88 |
| 8,000 | $0.11848 | $947.84 |
| 12,000 | $0.11802 | $1,416.24 |
| 20,000 | $0.11749 | $2,349.80 |
| 28,000 | $0.11717 | $3,280.76 |
| 40,000 | $0.11686 | $4,674.40 |

