
ERJ-1GEF3403C | |
|---|---|
DigiKey Part Number | P340KABTR-ND - Tape & Reel (TR) P340KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3403C |
Description | RES SMD 340K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3403C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03000 | $0.75 |
| 50 | $0.02440 | $1.22 |
| 100 | $0.02030 | $2.03 |
| 250 | $0.01608 | $4.02 |
| 500 | $0.01372 | $6.86 |
| 1,000 | $0.01185 | $11.85 |
| 5,000 | $0.00888 | $44.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01159 | $173.85 |
| 30,000 | $0.01001 | $300.30 |
| 45,000 | $0.00923 | $415.35 |
| 75,000 | $0.00838 | $628.50 |
| 105,000 | $0.00788 | $827.40 |
| 150,000 | $0.00741 | $1,111.50 |

