Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-1GEF1911C | |
|---|---|
DigiKey Part Number | P1.91KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1911C |
Description | RES SMD 1.91K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1911C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1911C | Panasonic Industry | 35,979 | P122803CT-ND | $0.10000 | Direct |
| CRCW02011K91FNED | Vishay Dale | 2,924 | 541-CRCW02011K91FNEDCT-ND | $0.10000 | Direct |
| RMCF0201FT1K91 | Stackpole Electronics Inc | 19,775 | RMCF0201FT1K91CT-ND | $0.10000 | Direct |
| AC0201FR-071K91L | YAGEO | 0 | AC0201FR-071K91L-ND | $0.00847 | Upgrade |
| CRCW02011K91FKED | Vishay Dale | 0 | CRCW02011K91FKED-ND | $0.02924 | Upgrade |






