
ERJ-14RQJR82U | |
|---|---|
DigiKey Part Number | P.82STR-ND - Tape & Reel (TR) P.82SCT-ND - Cut Tape (CT) P.82SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJR82U |
Description | RES 0.82 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJR82U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23500 | $2.35 |
| 25 | $0.19880 | $4.97 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.15670 | $15.67 |
| 250 | $0.13548 | $33.87 |
| 500 | $0.12222 | $61.11 |
| 1,000 | $0.11093 | $110.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09264 | $463.20 |
| 10,000 | $0.08594 | $859.40 |
| 15,000 | $0.08249 | $1,237.35 |
| 25,000 | $0.07860 | $1,965.00 |
| 35,000 | $0.07628 | $2,669.80 |
| 50,000 | $0.07401 | $3,700.50 |

