
ERJ-12ZYJ2R7U | |
|---|---|
DigiKey Part Number | P2.7WTR-ND - Tape & Reel (TR) P2.7WCT-ND - Cut Tape (CT) P2.7WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ2R7U |
Description | RES 2.7 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ2R7U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2BJ2R7V | Panasonic Industry | 0 | ERJ-B2BJ2R7V-ND | $0.09883 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.18600 | $1.86 |
| 25 | $0.15160 | $3.79 |
| 50 | $0.13180 | $6.59 |
| 100 | $0.11630 | $11.63 |
| 250 | $0.10052 | $25.13 |
| 500 | $0.09146 | $45.73 |
| 1,000 | $0.08425 | $84.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06997 | $349.85 |
| 10,000 | $0.06673 | $667.30 |
| 15,000 | $0.06515 | $977.25 |
| 25,000 | $0.06344 | $1,586.00 |
| 35,000 | $0.06246 | $2,186.10 |
| 50,000 | $0.06153 | $3,076.50 |

