
ERJ-12RQF1R0U | |
|---|---|
DigiKey Part Number | 10-ERJ-12RQF1R0UTR-ND - Tape & Reel (TR) 10-ERJ-12RQF1R0UCT-ND - Cut Tape (CT) 10-ERJ-12RQF1R0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12RQF1R0U |
Description | RES 1 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12RQF1R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.29000 | $7.25 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.23320 | $23.32 |
| 250 | $0.20784 | $51.96 |
| 500 | $0.19318 | $96.59 |
| 1,000 | $0.18152 | $181.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15667 | $783.35 |
| 10,000 | $0.15142 | $1,514.20 |
| 15,000 | $0.14886 | $2,232.90 |
| 25,000 | $0.14608 | $3,652.00 |
| 35,000 | $0.14449 | $5,057.15 |
| 50,000 | $0.14298 | $7,149.00 |

