ERA-6YEB151V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5,871
Unit Price: $0.10000
Datasheet

Direct


Vishay
In Stock: 4,850
Unit Price: $0.24000
Datasheet

Direct


Susumu
In Stock: 14,286
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 3,432
Unit Price: $0.34000
Datasheet

Direct


Vishay Dale
In Stock: 17,952
Unit Price: $0.36000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.31642
Datasheet

Upgrade


YAGEO
In Stock: 2,860
Unit Price: $0.59000
Datasheet

Upgrade


Bourns Inc.
In Stock: 10,000
Unit Price: $0.37000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 967
Unit Price: $0.81000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.60912
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.60912
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.19051
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28512
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17690
Datasheet
150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB151V

DigiKey Part Number
P150ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB151V
Description
RES SMD 150 OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB151V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes