
ERA-8AED203V | |
|---|---|
DigiKey Part Number | P123915TR-ND - Tape & Reel (TR) P123915CT-ND - Cut Tape (CT) P123915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AED203V |
Description | RES 20 KOHMS 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AED203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.20240 | $5.06 |
| 50 | $0.19140 | $9.57 |
| 100 | $0.18080 | $18.08 |
| 250 | $0.16804 | $42.01 |
| 500 | $0.15934 | $79.67 |
| 1,000 | $0.15145 | $151.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13611 | $680.55 |
| 10,000 | $0.13070 | $1,307.00 |
| 15,000 | $0.12784 | $1,917.60 |
| 25,000 | $0.12452 | $3,113.00 |
| 35,000 | $0.12251 | $4,287.85 |
| 50,000 | $0.12052 | $6,026.00 |

