
ERA-6AHD10R7V | |
|---|---|
DigiKey Part Number | P10.7BPTR-ND - Tape & Reel (TR) P10.7BPCT-ND - Cut Tape (CT) P10.7BPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD10R7V |
Description | RES SMD 10.7 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.7 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD10R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 25 | $0.02240 | $0.56 |
| 50 | $0.02100 | $1.05 |
| 100 | $0.01990 | $1.99 |
| 250 | $0.01848 | $4.62 |
| 500 | $0.01746 | $8.73 |
| 1,000 | $0.01651 | $16.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06108 | $305.40 |
| 10,000 | $0.05847 | $584.70 |
| 15,000 | $0.05709 | $856.35 |
| 25,000 | $0.05548 | $1,387.00 |
| 35,000 | $0.05450 | $1,907.50 |
| 50,000 | $0.05353 | $2,676.50 |

