ELJ-PA101KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 258,876
Unit Price: $0.18000
Datasheet

Similar


TDK
In Stock: 6,349
Unit Price: $0.18000
Datasheet
100 µH Unshielded Drum Core, Wirewound Inductor 90 mA 5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Drum Core, Wirewound Inductor 90 mA 5Ohm Max 1210 (3225 Metric)
DA Series 1210 (3225 Metric)

ELJ-PA101KF

DigiKey Part Number
PCD1496TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PA101KF
Description
FIXED IND 100UH 90MA 5 OHM SMD
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 90 mA 5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PA101KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes