ELJ-FA3R9KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: $1.46875
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.10743
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.10743
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.62498
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.62498
Datasheet

Direct


Vishay Dale
In Stock: 2,035
Unit Price: $0.65000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.37815
Datasheet

Similar


Delevan
In Stock: 38
Unit Price: $2.98000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.15512
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.68680
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.68418
Datasheet
3.9 µH Unshielded Wirewound Inductor 175 mA 1.3Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA3R9KF

DigiKey Part Number
PCD1015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA3R9KF
Description
FIXED IND 3.9UH 175MA 1.3 OHM
Customer Reference
Detailed Description
3.9 µH Unshielded Wirewound Inductor 175 mA 1.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA3R9KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes