Image for EFT-U14R0M03A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFT-U14R0M03A

DigiKey Part Number
P6001-ND
Manufacturer
Manufacturer Product Number
EFT-U14R0M03A
Description
TRANSFORMER PIEZO 4W 1:61
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
For Use With/Related Products
-
Mounting Type
-
Size / Dimension
1.378" L x 0.307" W (35.00mm x 7.80mm)
Height - Seated (Max)
0.122" (3.10mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.