EEV-FK1K3R3R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4,749
Unit Price: $0.51000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.34765
Datasheet
3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1K3R3R

DigiKey Part Number
PCE3487TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1K3R3R
Description
CAP ALUM 3.3UF 20% 80V SMD
Customer Reference
Detailed Description
3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1K3R3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
25 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes