56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS2A560LB

DigiKey Part Number
PCE5191CT-ND - Cut Tape (CT)
PCE5191TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS2A560LB
Description
CAP ALUM 56UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS2A560LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
567 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Impedance
96 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.63200$6.32
50$0.47920$23.96
100$0.43100$43.10
500$0.34788$173.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.32781$327.81
2,000$0.30562$611.24
3,000$0.29441$883.23
5,000$0.28193$1,409.65
7,000$0.27459$1,922.13
10,000$0.26750$2,675.00
12,000$0.26413$3,169.56
24,000$0.25273$6,065.52
25,000$0.25212$6,303.00
Manufacturers Standard Package