150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS2A151B

DigiKey Part Number
PCE5197CT-ND - Cut Tape (CT)
PCE5197TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS2A151B
Description
CAP ALUM 150UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS2A151B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
980 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
43 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,274
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.16100$11.61
50$0.90220$45.11
100$0.82030$82.03
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.69246$346.23
1,000$0.64728$647.28
1,500$0.62449$936.74
2,500$0.59908$1,497.70
3,500$0.58415$2,044.52
5,000$0.56973$2,848.65
6,000$0.56287$3,377.22
12,000$0.53967$6,476.04
12,500$0.53843$6,730.38
Manufacturers Standard Package