
EEU-FS1K680B | |
|---|---|
DigiKey Part Number | PCE5172CT-ND - Cut Tape (CT) PCE5172TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K680B |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 413 mA @ 120 Hz | |
Ripple Current @ High Frequency | 590 mA @ 100 kHz | |
Impedance | 112 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.55800 | $5.58 |
| 50 | $0.42140 | $21.07 |
| 100 | $0.37820 | $37.82 |
| 500 | $0.30362 | $151.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28544 | $285.44 |
| 2,000 | $0.26552 | $531.04 |
| 3,000 | $0.25547 | $766.41 |
| 5,000 | $0.24427 | $1,221.35 |
| 7,000 | $0.23768 | $1,663.76 |
| 10,000 | $0.23132 | $2,313.20 |
| 12,000 | $0.22829 | $2,739.48 |
| 24,000 | $0.21806 | $5,233.44 |
| 25,000 | $0.21751 | $5,437.75 |

