
EEH-ZF1H101P | |
|---|---|
DigiKey Part Number | 10-EEH-ZF1H101PTR-ND - Tape & Reel (TR) 10-EEH-ZF1H101PCT-ND - Cut Tape (CT) 10-EEH-ZF1H101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZF1H101P |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZF1H101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.48300 | $14.83 |
| 50 | $1.16160 | $58.08 |
| 100 | $1.06020 | $106.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.86960 | $434.80 |
| 1,000 | $0.81572 | $815.72 |
| 1,500 | $0.78855 | $1,182.83 |
| 2,500 | $0.75825 | $1,895.62 |
| 3,500 | $0.74045 | $2,591.58 |
| 5,000 | $0.72325 | $3,616.25 |

